Part Details for 319.3862.30.00 by DOGA
Overview of 319.3862.30.00 by DOGA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3862EFE-1#PBF | Analog Devices | Multi-PhC Mode Boost DC/DC Cnt | |
LTC3862EUH#PBF | Analog Devices | Multi-PhC Mode Boost DC/DC Cnt | |
LTC3862HGN#TRPBF | Analog Devices | Multi-PhC Mode Boost DC/DC Cnt |
Price & Stock for 319.3862.30.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319.3862.30.00
|
TME | Motor: DC, 24VDC, 45rpm, worm gear, 9Nm, IP65, Trans: 81: 1, 3A Min Qty: 1 | 2 |
|
$393.7600 / $408.9100 | Buy Now |