Part Details for 319002-T01 by Qualtek Electronics Corporation
Overview of 319002-T01 by Qualtek Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 319002-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0524
|
Newark | Power Cords |Qualtek Electronics 319002-T01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$6.5800 / $7.8900 | Buy Now |
DISTI #
17B6600
|
Newark | Power Cord Iec60320C-13/14, 1M, 10A, Black, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C13, Cable Length - Metric:1M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cable Length:1M Rohs Compliant: Yes |Qualtek Electronics 319002-T01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5800 / $7.8900 | Buy Now |
DISTI #
Q345-ND
|
DigiKey | CORD 18AWG 320C14 - C13 3.28' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
458 In Stock |
|
$3.4038 / $7.8400 | Buy Now |
DISTI #
562-319002
|
Mouser Electronics | AC Power Cords 3'3" 3 X 18 UNIV JMP RoHS: Compliant | 393 |
|
$3.6900 / $6.5700 | Buy Now |
DISTI #
70133437
|
RS | Cord, Power, C14 Plug, C13, 3 Cond SJT/H05VV-F Cbl, 1m, 1mm, Black, +60degc Temp | Qualtek Electronics Corp. 319002-T01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 313 |
|
$6.8500 / $8.1500 | Buy Now |
DISTI #
QTK319002-T01
|
Heilind Electronics | Americas - 1527 in Stock |
|
$5.1981 / $7.0175 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly Power Cord 0.914m 18AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
72 In Stock 3898 On Order |
|
$3.5200 / $6.2600 | Buy Now |
DISTI #
79366069
|
Verical | Cable Assembly AC Power 1m IEC 60320/C14 to IEC 60320/C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2402 | Americas - 40 |
|
$5.4600 / $8.1380 | Buy Now |
DISTI #
71793163
|
Verical | Cable Assembly AC Power 1m IEC 60320/C14 to IEC 60320/C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 30 |
|
$4.4300 | Buy Now |
DISTI #
319002-T01
|
TME | Cable, 3x1mm2, 3x17AWG, IEC C13 female,IEC C14 male, PVC, 1m, 10A Min Qty: 1 | 7 |
|
$6.7400 / $9.6900 | Buy Now |
Part Details for 319002-T01
319002-T01 CAD Models
319002-T01 Part Data Attributes
|
319002-T01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
319002-T01
Qualtek Electronics Corporation
Cable Assembly, 3 Conductor(s), 17AWG, 250V, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | Approvals: SEMKO; SEV; UL; VDE | |
Approvals | CB; CEBEC; CUL; DEMKO; FIMKO; IMQ; KEMA; NEMKO; OVE; SAA | |
Connector Side1 | C13 | |
Connector Side2 | C14 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 17 AWG |