3190357
Phoenix Contact
Description: Modular Terminal Block, 30A, 4mm2, 2 Row(s), 2 Deck(s)

Overview of 3190357 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 3190357 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 651-3190357
Mouser Electronics Terminal Block Interface Modules STG 5-VKK4 RoHS: Compliant 0
  • 1 $1.5500
  • 5 $1.4700
  • 10 $1.4400
  • 25 $1.4100
  • 50 $1.2200
  • 100 $1.0500
  • 250 $0.9020
  • 500 $0.8000
$0.8000 / $1.5500 Order Now
Dynamic Solutions GmbH Connector housing 490
RFQ

CAD Models for 3190357 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3190357 by Phoenix Contact

3190357
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
PA; 94V-2
Fastening Method
SCREW
Mounting Type
DIN RAIL
Number of Decks
2
Number of Rows
2
Number of Ways
5
Rated Current
30 A
Rated Voltage
800 V
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Cross Section
4 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 3190357
    Phoenix Contact
    Modular Terminal Block, 30A, 4mm2, 2 Row(s), 2 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3190357 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3190357 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 3190357 would you like to use for your alert(s)?
  • Please alert me when 3190357 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3190357 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3190357 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3190357 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3190357.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3190357 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: