Part Details for 3190645 by Phoenix Contact
Overview of 3190645 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3190645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7962
|
Newark | Contact, Socket, 20-18Awg, Crimp, Product Range:Combicon Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:-, For Use With:Phoenix Combicon Series 1Mm2 Terminal Blocks Rohs Compliant: Yes |Phoenix Contact 3190645 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 / $1.0200 | Buy Now |
DISTI #
277-3190645CT-ND
|
DigiKey | CONTACT SOCKET CRIMP TIN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8983 In Stock |
|
$0.4800 / $0.4909 | Buy Now |
DISTI #
651-3190645
|
Mouser Electronics | Terminal Block Tools & Accessories CONTACT 0.5-1.0mm RoHS: Compliant | 12000 |
|
$0.4890 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Module female contact - is inserted into the MSTBC connector shell after the conductor has been crimped - for conductors from 0.5 - 1.0 mm² - ribbon contact RoHS: Compliant |
12000 In Stock |
|
$0.4628 / $0.5721 | Buy Now |
DISTI #
79638296
|
Verical | Contact Module F ST RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1802 | Americas - 8000 |
|
$0.6107 / $0.7437 | Buy Now |
DISTI #
3190645
|
TTI | Terminal Block Tools & Accessories CONTACT 0.5-1.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.4840 | Buy Now |
DISTI #
000000000000053124
|
Sager | Terminal Block Tools & Accessories CONTACT 0.5-1.0mm Min Qty: 4000 | 0 |
|
$0.5925 | Buy Now |
|
Dynamic Solutions GmbH | Accessories | 2500 |
|
RFQ | |
|
Master Electronics | Module female contact - is inserted into the MSTBC connector shell after the conductor has been crimped - for conductors from 0.5 - 1.0 mm² - ribbon contact RoHS: Compliant |
12000 In Stock |
|
$0.4628 / $0.5721 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories CONTACT 0.5-1.0mm | 50 |
|
$36.7300 | Buy Now |
Part Details for 3190645
3190645 CAD Models
3190645 Part Data Attributes
|
3190645
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3190645
Phoenix Contact
Terminal Block Accessory, Contact, Copper Ferrous, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | CONTACT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER FERROUS | |
Mounting Style | STRAIGHT | |
Rated Current | 12 A | |
Terminal Type | CRIMP |