Part Details for 3191330 by Phoenix Contact
Overview of 3191330 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3191330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3191330-ND
|
DigiKey | MARKING MASK 1-PAIR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.3900 | Buy Now |
DISTI #
651-3191330
|
Mouser Electronics | Terminal Block Tools & Accessories KZMP-RV 8:1-8 RoHS: Compliant | 0 |
|
$35.5200 / $37.3900 | Order Now |
|
Onlinecomponents.com | Pair of marking masks - Card - white - labeled - Horizontal: Consecutive numbers - mounting type: adhesive - for terminal block width: 7.62 mm - lettering field size: 65 x 7.6 mm - Number of individual labels: 20 RoHS: Compliant | 0 |
|
$29.6100 / $37.5500 | Buy Now |
DISTI #
000000000000187678
|
Sager | Terminal Block Tools & Accessories KZMP-RV 8:1-8 Min Qty: 1 | 0 |
|
$35.9000 / $41.8900 | Buy Now |
|
Dynamic Solutions GmbH | Pair of marking masks | 2200 |
|
RFQ | |
DISTI #
3243004
|
Farnell | MARKING MASK CARD, 1-8, 7.62MM, WHT, TB RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$23.9971 | Buy Now |
|
Master Electronics | Pair of marking masks - Card - white - labeled - Horizontal: Consecutive numbers - mounting type: adhesive - for terminal block width: 7.62 mm - lettering field size: 65 x 7.6 mm - Number of individual labels: 20 RoHS: Compliant | 0 |
|
$29.6100 / $37.5500 | Buy Now |
Part Details for 3191330
3191330 CAD Models
3191330 Part Data Attributes:
|
3191330
Phoenix Contact
Buy Now
|
Compare Parts:
3191330
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |