Part Details for 31932 by Goobay
Overview of 31932 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-342ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 42 Positions, 2mm (0.079inch), horizontal. | |
10131932-234ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 34 Positions, 2mm (0.079inch), horizontal. | |
10131932-206ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 6 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 31932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC.1910.1112.020BK
|
TME | Cable, HDMI 1.4, HDMI plug,mini HDMI plug, PVC, Len: 2m, black Min Qty: 1 | 26 |
|
$4.6100 / $6.5800 | Buy Now |