Part Details for 319FS001NF1007-6T by Glenair Inc
Overview of 319FS001NF1007-6T by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 319FS001NF1007-6T
319FS001NF1007-6T CAD Models
319FS001NF1007-6T Part Data Attributes:
|
319FS001NF1007-6T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319FS001NF1007-6T
Glenair Inc
Connector Accessory, 0.562in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |