Part Details for 319HA001NF1703-6T by Glenair Inc
Overview of 319HA001NF1703-6T by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001NF1703-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319HA001NF1703-6T
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 17 Shell Size Right Angle Aluminum - Bulk (Alt: 319HA001NF1703-6T) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$181.6102 / $819.6300 | Buy Now |
DISTI #
631-319HA001NF17036T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$302.5000 / $728.6500 | Order Now |
DISTI #
GLE319HA001NF1703-6T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319HA001NF1703-6T
319HA001NF1703-6T CAD Models
319HA001NF1703-6T Part Data Attributes
|
319HA001NF1703-6T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001NF1703-6T
Glenair Inc
Connector Accessory, 0.312in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |