Part Details for 319AA001M1004-6 by Glenair Inc
Overview of 319AA001M1004-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AA001M1004-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8285
|
Newark | Connector |Glenair 319AA001M1004-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$135.7900 / $520.0200 | Buy Now |
DISTI #
3937-319AA001M1004-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$547.5230 / $911.7200 | Buy Now |
DISTI #
319AA001M1004-6
|
Avnet Americas | - Bulk (Alt: 319AA001M1004-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-319AA001M10046
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT RC 90DEG RoHS: Compliant | 0 |
|
$134.1200 / $308.4800 | Order Now |
DISTI #
GLE319AA001M1004-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 1 |
|
$198.5090 / $426.8287 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 13 |
|
$355.8900 / $592.6200 | Buy Now |
Part Details for 319AA001M1004-6
319AA001M1004-6 CAD Models
319AA001M1004-6 Part Data Attributes
|
319AA001M1004-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AA001M1004-6
Glenair Inc
Connector Accessory, 0.375in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |