Part Details for 319AA001N1004-6 by Glenair Inc
Overview of 319AA001N1004-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AA001N1004-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8336
|
Newark | Connector |Glenair 319AA001N1004-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$135.7900 / $520.0200 | Buy Now |
DISTI #
3937-319AA001N1004-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$836.9500 | Buy Now |
DISTI #
319AA001N1004-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 10 Shell Size - Bulk (Alt: 319AA001N1004-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$128.0236 / $577.8000 | Buy Now |
DISTI #
654-319AA001N10046
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT RC 90DEG RoHS: Not Compliant | 0 |
|
$134.1200 / $308.4800 | Order Now |
DISTI #
71084651
|
Verical | 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$403.5625 | Buy Now |
DISTI #
77935855
|
Verical | 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$413.9103 / $493.8462 | Buy Now |
DISTI #
GLE319AA001N1004-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$287.1683 / $489.4306 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 7 |
|
$592.6200 / $3,558.9000 | Buy Now |
Part Details for 319AA001N1004-6
319AA001N1004-6 CAD Models
319AA001N1004-6 Part Data Attributes
|
319AA001N1004-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AA001N1004-6
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY |