Part Details for 319AA001NF2004-6 by Glenair Inc
Overview of 319AA001NF2004-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AA001NF2004-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8316
|
Newark | Connector |Glenair 319AA001NF2004-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$170.6600 / $653.6200 | Buy Now |
DISTI #
3937-319AA001NF2004-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,051.9400 | Buy Now |
DISTI #
319AA001NF2004-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 319AA001NF2004-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$160.9340 / $726.2400 | Buy Now |
DISTI #
654-319AA001NF20046
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT RC 90DEG RoHS: Not Compliant | 0 |
|
$252.9600 / $541.4000 | Order Now |
DISTI #
59647732
|
Verical | 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$251.2500 | Buy Now |
DISTI #
16749057
|
Verical | 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$257.6923 / $620.7179 | Buy Now |
DISTI #
319AA001NF2004-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 319AA001NF2004-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$160.9340 / $726.2400 | Buy Now |
DISTI #
GLE319AA001NF2004-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$360.9310 / $615.1680 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT RC 90DEG Min Qty: 1 | 14 |
|
$447.3100 / $744.8600 | Buy Now |
DISTI #
319AA001NF2004-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$117.8600 / $537.3600 | Buy Now RFQ |
Part Details for 319AA001NF2004-6
319AA001NF2004-6 CAD Models
319AA001NF2004-6 Part Data Attributes:
|
319AA001NF2004-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AA001NF2004-6
Glenair Inc
Connector Accessory, 0.375in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |