Part Details for 319AS001M1407-6T by Glenair Inc
Overview of 319AS001M1407-6T by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AS001M1407-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319AS001M1407-6T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Electroless Nickel 14 Shell Size - Bulk (Alt: 319AS001M1407-6T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5220 / $413.0250 | Buy Now |
DISTI #
631-319AS001M1407-6T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$95.8600 / $367.1800 | Order Now |
DISTI #
77988220
|
Verical | 180° 14 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$344.1875 | Buy Now |
DISTI #
319AS001M1407-6T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Electroless Nickel 14 Shell Size - Bulk (Alt: 319AS001M1407-6T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5220 / $413.0250 | Buy Now |
DISTI #
GLE319AS001M1407-6T
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
319AS001M1407-6T
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$71.8890 / $419.5820 | Buy Now RFQ |
Part Details for 319AS001M1407-6T
319AS001M1407-6T CAD Models
319AS001M1407-6T Part Data Attributes:
|
319AS001M1407-6T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AS001M1407-6T
Glenair Inc
Connector Accessory, 0.562in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |