Part Details for 319AS001M2414-6 by Glenair Inc
Overview of 319AS001M2414-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AS001M2414-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8449
|
Newark | Connector |Glenair 319AS001M2414-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$136.8300 / $524.0300 | Buy Now |
DISTI #
3937-319AS001M2414-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$843.3500 | Buy Now |
DISTI #
319AS001M2414-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Electroless Nickel 24 Shell Size - Bulk (Alt: 319AS001M2414-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$129.0152 / $582.2550 | Buy Now |
DISTI #
654-319AS001M24146
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT RC STRT RoHS: Compliant | 0 |
|
$135.1500 / $310.8400 | Order Now |
DISTI #
71084387
|
Verical | 180° 24 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$201.4375 | Buy Now |
DISTI #
77935889
|
Verical | 180° 24 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$206.6026 / $497.6538 | Buy Now |
DISTI #
319AS001M2414-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Electroless Nickel 24 Shell Size - Bulk (Alt: 319AS001M2414-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$129.0152 / $582.2550 | Buy Now |
DISTI #
GLE319AS001M2414-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$289.3655 / $493.2043 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 23 |
|
$358.6200 / $597.1800 | Buy Now |
DISTI #
319AS001M2414-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$94.4800 / $430.8200 | Buy Now RFQ |
Part Details for 319AS001M2414-6
319AS001M2414-6 CAD Models
319AS001M2414-6 Part Data Attributes:
|
319AS001M2414-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AS001M2414-6
Glenair Inc
Connector Accessory, 1in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |