Part Details for 319AS001N1406-6 by Glenair Inc
Overview of 319AS001N1406-6 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AS001N1406-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8520
|
Newark | Connector |Glenair 319AS001N1406-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$114.8100 / $439.7100 | Buy Now |
DISTI #
93AJ1113
|
Newark | Connector Accessory |Glenair 319AS001N1406-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.1000 / $137.6500 | Buy Now |
DISTI #
3937-319AS001N1406-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$707.5400 | Buy Now |
DISTI #
654-319AS001N14066
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT RC STRT RoHS: Not Compliant | 0 |
|
$102.0800 / $260.8300 | Order Now |
DISTI #
GLE319AS001N1406-6
|
Heilind Electronics | SHRINK BOOT ADAPTERS | Americas - 3 in Stock |
|
$242.8138 / $413.8434 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$78.1100 / $190.9700 | Buy Now | |
DISTI #
71085743
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$169.0250 | Buy Now |
DISTI #
77935852
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$173.3590 / $417.5769 | Buy Now |
DISTI #
GLE319AS001N1406-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 9 |
|
$242.8138 / $413.8434 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 29 |
|
$300.9200 / $501.0900 | Buy Now |