Part Details for 319AS001NF1206-6 by Glenair Inc
Overview of 319AS001NF1206-6 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AS001NF1206-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8471
|
Newark | Connector |Glenair 319AS001NF1206-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$122.9500 / $470.8800 | Buy Now |
DISTI #
3937-319AS001NF1206-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$757.8100 | Buy Now |
DISTI #
319AS001NF1206-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 319AS001NF1206-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 210 Factory Stock |
|
$115.9368 / $523.2000 | Buy Now |
DISTI #
654-319AS001NF1206-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 0 |
|
$121.4400 / $279.3300 | Order Now |
DISTI #
71084251
|
Verical | Low Profile EMI/RFI Adapter With Shield Sock 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$113.8375 | Buy Now |
DISTI #
77935332
|
Verical | Low Profile EMI/RFI Adapter With Shield Sock 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$116.7564 / $447.1795 | Buy Now |
DISTI #
319AS001NF1206-6
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$136.2300 / $304.6800 | Buy Now |
DISTI #
319AS001NF1206-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 319AS001NF1206-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 210 Factory Stock |
|
$115.9368 / $523.2000 | Buy Now |
DISTI #
GLE319AS001NF1206-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$260.0317 / $443.1812 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 126 |
|
$322.2600 / $536.6200 | Buy Now |
Part Details for 319AS001NF1206-6
319AS001NF1206-6 CAD Models
319AS001NF1206-6 Part Data Attributes:
|
319AS001NF1206-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AS001NF1206-6
Glenair Inc
Connector Accessory, 0.5in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |