Part Details for 319FS001B1204-6 by Glenair Inc
Overview of 319FS001B1204-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319FS001B1204-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8733
|
Newark | Connector |Glenair 319FS001B1204-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$113.2000 / $433.5700 | Buy Now |
DISTI #
3937-319FS001B1204-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$697.7300 | Buy Now |
DISTI #
319FS001B1204-6
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Low Profile Rotatable Coupling Straight Entry Size 12 - Bulk (Alt: 319FS001B1204-6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
RFQ | |
DISTI #
631-319FS001B1204-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$111.8100 / $428.2700 | Order Now |
DISTI #
GLE319FS001B1204-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$239.4125 / $408.0621 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 38 |
|
$296.7100 / $494.0900 | Buy Now |
Part Details for 319FS001B1204-6
319FS001B1204-6 CAD Models
319FS001B1204-6 Part Data Attributes
|
319FS001B1204-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319FS001B1204-6
Glenair Inc
Connector Accessory, 0.375in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |