Part Details for 319FS001C1604-6 by Glenair Inc
Overview of 319FS001C1604-6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319FS001C1604-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319FS001C1604-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Black Anodized 16 Shell Size - Bulk (Alt: 319FS001C1604-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.1598 / $483.6000 | Buy Now |
DISTI #
631-319FS001C1604-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$112.2500 / $429.9200 | Order Now |
DISTI #
319FS001C1604-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Black Anodized 16 Shell Size - Bulk (Alt: 319FS001C1604-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.1598 / $483.6000 | Buy Now |
DISTI #
319FS001C1604-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Black Anodized 16 Shell Size - Bulk (Alt: 319FS001C1604-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.1598 / $483.6000 | Buy Now |
DISTI #
GLE319FS001C1604-6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319FS001C1604-6
319FS001C1604-6 CAD Models
319FS001C1604-6 Part Data Attributes
|
319FS001C1604-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319FS001C1604-6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |