Part Details for 319FS001NF1610-6 by Glenair Inc
Overview of 319FS001NF1610-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319FS001NF1610-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8777
|
Newark | Connector |Glenair 319FS001NF1610-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$123.1300 / $471.5800 | Buy Now |
DISTI #
3937-319FS001NF1610-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$523.6460 / $872.0000 | Buy Now |
DISTI #
319FS001NF1610-6
|
Avnet Americas | ADAPTER - Bulk (Alt: 319FS001NF1610-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 70 Factory Stock |
|
RFQ | |
DISTI #
654-319FS001NF16106
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT ADAPTER ROTATE STRT RoHS: Not Compliant | 0 |
|
$128.2700 / $295.0200 | Order Now |
DISTI #
71087050
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$88.7949 / $196.0897 | Buy Now |
DISTI #
77933858
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$196.0897 / $472.3333 | Buy Now |
DISTI #
GLE319FS001NF1610-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$274.6428 / $468.1101 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 46 |
|
$340.3700 / $566.8000 | Buy Now |
Part Details for 319FS001NF1610-6
319FS001NF1610-6 CAD Models
319FS001NF1610-6 Part Data Attributes
|
319FS001NF1610-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319FS001NF1610-6
Glenair Inc
Connector Accessory, 0.75in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |