There are no models available for this part yet.
Overview of 319H064XB11R18 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 319H064XB11R18 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM4112
|
Newark | 319H064Xb11R18 |Glenair 319H064XB11R18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.3700 / $564.4100 | Buy Now | |
DISTI #
319H064XB11R18
|
Avnet Americas | Swing-Arm Backshell with Split Ring/Band for MIL-DTL-38999 Series III and IV Circular Connectors 11 Shell Size Straight Composite - Bulk (Alt: 319H064XB11R18) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-319H064XB11R18
|
Mouser Electronics | Circular MIL Spec Backshells RoHS: Compliant | 0 |
|
$153.5200 / $587.9900 | Order Now | |
DISTI #
GLE319H064XB11R18
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 319H064XB11R18 by Glenair Inc
Part Data Attributes for 319H064XB11R18 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COMPOSITE
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11
|