Part Details for 319H064XN21TR by Glenair Inc
Overview of 319H064XN21TR by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 319H064XN21TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM4184
|
Newark | 319H064Xn21Tr |Glenair 319H064XN21TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.7300 / $695.9800 | Buy Now |
DISTI #
319H064XN21TR
|
Avnet Americas | Swing-Arm Backshell with Split Ring/Band for MIL-DTL-38999 Series III and IV Circular Connectors 21 Shell Size Straight Composite - Bulk (Alt: 319H064XN21TR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-319H064XN21TR
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$301.0100 / $725.0700 | Order Now |
DISTI #
GLE319H064XN21TR
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319H064XN21TR
319H064XN21TR CAD Models
319H064XN21TR Part Data Attributes
|
319H064XN21TR
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319H064XN21TR
Glenair Inc
Connector Accessory, Backshell, Composite,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |