Part Details for 319H064XO11A by Glenair Inc
Overview of 319H064XO11A by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 319H064XO11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319H064XO11A
|
Avnet Americas | Swing-Arm Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 11 Shell Size Straight Composite - Bulk (Alt: 319H064XO11A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$295.1886 / $1,245.3000 | Buy Now |
DISTI #
631-319H064XO11A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$475.8500 / $1,107.0800 | Order Now |
DISTI #
319H064XO11A
|
Avnet Americas | Swing-Arm Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 11 Shell Size Straight Composite - Bulk (Alt: 319H064XO11A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$295.1886 / $1,245.3000 | Buy Now |
DISTI #
319H064XO11A
|
Avnet Americas | Swing-Arm Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 11 Shell Size Straight Composite - Bulk (Alt: 319H064XO11A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$295.1886 / $1,245.3000 | Buy Now |
DISTI #
GLE319H064XO11A
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319H064XO11A
319H064XO11A CAD Models
319H064XO11A Part Data Attributes
|
319H064XO11A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319H064XO11A
Glenair Inc
Connector Accessory, Backshell, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |