Part Details for 319HA001B1103-6 by Glenair Inc
Overview of 319HA001B1103-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001B1103-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8884
|
Newark | Connector |Glenair 319HA001B1103-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$119.5700 / $457.9500 | Buy Now |
DISTI #
3937-319HA001B1103-6-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$482.1540 / $802.8900 | Buy Now |
DISTI #
319HA001B1103-6
|
Avnet Americas | ADAPTER - Bulk (Alt: 319HA001B1103-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | |
DISTI #
654-319HA001B11036
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW 90DEG RoHS: Not Compliant | 0 |
|
$119.2100 / $379.2900 | Order Now |
DISTI #
59647967
|
Verical | 90° 11 Shell Size Olive Drab Cadmium Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$81.7564 / $180.5385 | Buy Now |
DISTI #
16725883
|
Verical | 90° 11 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$180.5385 / $434.8974 | Buy Now |
DISTI #
GLE319HA001B1103-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$252.8814 / $431.0090 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 26 |
|
$313.4000 / $521.8800 | Buy Now |
Part Details for 319HA001B1103-6
319HA001B1103-6 CAD Models
319HA001B1103-6 Part Data Attributes
|
319HA001B1103-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001B1103-6
Glenair Inc
Connector Accessory, 0.312in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |