Part Details for 319HA001B1104-6 by Glenair Inc
Overview of 319HA001B1104-6 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001B1104-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319HA001B1104-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium 11 Shell Size - Bulk (Alt: 319HA001B1104-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$128.0236 / $577.8000 | Buy Now |
DISTI #
631-319HA001B1104-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$134.1200 / $513.6600 | Order Now |
DISTI #
77988107
|
Verical | 90° 11 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$481.5000 | Buy Now |
DISTI #
GLE319HA001B1104-6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319HA001B1104-6
319HA001B1104-6 CAD Models
319HA001B1104-6 Part Data Attributes
|
319HA001B1104-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001B1104-6
Glenair Inc
Connector Accessory, 0.375in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |