Part Details for 319HA001M1306-6 by Glenair Inc
Overview of 319HA001M1306-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001M1306-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8891
|
Newark | Accessories - Shrink Boot Adapters |Glenair 319HA001M1306-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$133.3700 / $510.8000 | Buy Now |
DISTI #
319HA001M1306-6
|
Avnet Americas | - Bulk (Alt: 319HA001M1306-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 195 Factory Stock |
|
RFQ | |
DISTI #
654-319HA001M13066
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW 90DEG RoHS: Compliant | 0 |
|
$138.9300 / $319.5600 | Order Now |
DISTI #
77988337
|
Verical | 90° 13 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$96.1795 / $511.6154 | Buy Now |
DISTI #
GLE319HA001M1306-6
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 129 |
|
$368.6800 / $613.9400 | Buy Now |
Part Details for 319HA001M1306-6
319HA001M1306-6 CAD Models
319HA001M1306-6 Part Data Attributes
|
319HA001M1306-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001M1306-6
Glenair Inc
Connector Accessory, 0.5in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |