Part Details for 319HA001N1709-6 by Glenair Inc
Overview of 319HA001N1709-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001N1709-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9007
|
Newark | Connector |Glenair 319HA001N1709-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$155.1100 / $594.0200 | Buy Now |
DISTI #
3937-319HA001N1709-6-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$625.4150 / $1,041.4500 | Buy Now |
DISTI #
319HA001N1709-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 319HA001N1709-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 104 Factory Stock |
|
RFQ | |
DISTI #
654-319HA001N17096
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW 90DEG RoHS: Not Compliant | 0 |
|
$153.2000 / $352.3600 | Order Now |
DISTI #
71085639
|
Verical | 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$106.0513 / $234.1795 | Buy Now |
DISTI #
77933958
|
Verical | 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$234.1795 / $564.1154 | Buy Now |
DISTI #
GLE319HA001N1709-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$328.0220 / $559.0716 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 69 |
|
$406.5200 / $676.9400 | Buy Now |