Part Details for 319HA001NF0902-6 by Glenair Inc
Overview of 319HA001NF0902-6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001NF0902-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8911
|
Newark | Connector |Glenair 319HA001NF0902-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$142.0100 / $543.9100 | Buy Now |
DISTI #
3937-319HA001NF0902-6-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$875.4100 | Buy Now |
DISTI #
319HA001NF0902-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 9 Shell Size - Bulk (Alt: 319HA001NF0902-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$133.9196 / $604.3350 | Buy Now |
DISTI #
654-319HA001NF0902-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 0 |
|
$216.8800 / $601.3700 | Order Now |
DISTI #
319HA001NF0902-6
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$158.1100 / $548.8700 | Buy Now |
DISTI #
319HA001NF0902-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 9 Shell Size - Bulk (Alt: 319HA001NF0902-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$133.9196 / $604.3350 | Buy Now |
DISTI #
319HA001NF0902-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 9 Shell Size - Bulk (Alt: 319HA001NF0902-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$133.9196 / $604.3350 | Buy Now |
DISTI #
GLE319HA001NF0902-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$300.3394 / $511.9074 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 71 |
|
$372.2200 / $619.8300 | Buy Now |
DISTI #
319HA001NF0902-6
|
Avnet Abacus | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 9 Shell Size (Alt: 319HA001NF0902-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 319HA001NF0902-6
319HA001NF0902-6 CAD Models
319HA001NF0902-6 Part Data Attributes
|
319HA001NF0902-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001NF0902-6
Glenair Inc
Connector Accessory, 0.25in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |