There are no models available for this part yet.
Overview of 319HA001NF0909-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 319HA001NF0909-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ8915
|
Newark | Connector |Glenair 319HA001NF0909-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$287.2200 / $1,100.0500 | Buy Now | |
DISTI #
3937-319HA001NF0909-6-ND
|
DigiKey | CONN ADAPTER Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
319HA001NF0909-6
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Low Profile Rotatable Coupling Right Angle Entry Size 9 - Bulk (Alt: 319HA001NF0909-6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | ||
DISTI #
631-319HA001NF0909-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks | 0 |
|
$619.5600 / $1,128.7800 | Order Now | |
DISTI #
GLE319HA001NF0909-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$640.6759 / $1,091.9563 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 13 |
|
$794.0000 / $1,322.1700 | Buy Now |
CAD Models for 319HA001NF0909-6 by Glenair Inc
Part Data Attributes for 319HA001NF0909-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
9
|