Part Details for 319HA001NF1304-6 by Glenair Inc
Overview of 319HA001NF1304-6 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001NF1304-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8927
|
Newark | Connector |Glenair 319HA001NF1304-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$148.1900 / $567.6000 | Buy Now |
DISTI #
3937-319HA001NF1304-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$913.3300 | Buy Now |
DISTI #
319HA001NF1304-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 319HA001NF1304-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$139.7352 / $630.6600 | Buy Now |
DISTI #
654-319HA001NF1304-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks RoHS: Not Compliant | 0 |
|
$146.3700 / $336.6800 | Order Now |
DISTI #
59648037
|
Verical | 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$218.1750 | Buy Now |
DISTI #
16725918
|
Verical | 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$223.7692 / $539.0256 | Buy Now |
DISTI #
319HA001NF1304-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 319HA001NF1304-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$139.7352 / $630.6600 | Buy Now |
DISTI #
GLE319HA001NF1304-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$313.4235 / $534.2061 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 10 |
|
$388.4300 / $646.8300 | Buy Now |
DISTI #
319HA001NF1304-6
|
Avnet Abacus | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 13 Shell Size (Alt: 319HA001NF1304-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 319HA001NF1304-6
319HA001NF1304-6 CAD Models
319HA001NF1304-6 Part Data Attributes:
|
319HA001NF1304-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001NF1304-6
Glenair Inc
Connector Accessory, 0.375in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |