Part Details for 319HA001NF1703-6 by Glenair Inc
Overview of 319HA001NF1703-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001NF1703-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8947
|
Newark | Connector |Glenair 319HA001NF1703-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$153.2200 / $586.8000 | Buy Now |
DISTI #
3937-319HA001NF1703-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$944.3500 | Buy Now |
DISTI #
319HA001NF1703-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 319HA001NF1703-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$144.4788 / $651.9900 | Buy Now |
DISTI #
654-319HA001NF17036
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW 90DEG RoHS: Not Compliant | 0 |
|
$151.3400 / $348.0800 | Order Now |
DISTI #
71086268
|
Verical | Shrink Boot Adapters 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$455.3750 | Buy Now |
DISTI #
77934371
|
Verical | Shrink Boot Adapters 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$467.0513 / $557.2564 | Buy Now |
DISTI #
319HA001NF1703-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 319HA001NF1703-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$144.4788 / $651.9900 | Buy Now |
DISTI #
GLE319HA001NF1703-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$324.0373 / $552.2740 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW 90DEG Min Qty: 1 | 7 |
|
$401.5800 / $668.7100 | Buy Now |
DISTI #
319HA001NF1703-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$105.8000 / $482.4200 | Buy Now RFQ |
Part Details for 319HA001NF1703-6
319HA001NF1703-6 CAD Models
319HA001NF1703-6 Part Data Attributes:
|
319HA001NF1703-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001NF1703-6
Glenair Inc
Connector Accessory, 0.312in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |