Part Details for 319HA001NF1914-6 by Glenair Inc
Overview of 319HA001NF1914-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001NF1914-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8971
|
Newark | Connector |Glenair 319HA001NF1914-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$169.3900 / $648.7200 | Buy Now |
DISTI #
3937-319HA001NF1914-6-ND
|
DigiKey | CONN ADAPTER Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
319HA001NF1914-6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 319HA001NF1914-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-319HA001NF1914-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks | 0 |
|
$261.1700 / $370.1300 | Order Now |
DISTI #
GLE319HA001NF1914-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$377.8138 / $643.9469 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 10 |
|
$468.2300 / $779.7100 | Buy Now |
Part Details for 319HA001NF1914-6
319HA001NF1914-6 CAD Models
319HA001NF1914-6 Part Data Attributes
|
319HA001NF1914-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001NF1914-6
Glenair Inc
Connector Accessory, 1in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |