Part Details for 319HA001NF2304-6 by Glenair Inc
Overview of 319HA001NF2304-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001NF2304-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8979
|
Newark | Connector |Glenair 319HA001NF2304-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$182.4700 / $698.8600 | Buy Now |
DISTI #
3937-319HA001NF2304-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,124.6700 | Buy Now |
DISTI #
319HA001NF2304-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 23 Shell Size - Bulk (Alt: 319HA001NF2304-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 89 Factory Stock |
|
$172.0560 / $776.5050 | Buy Now |
DISTI #
654-319HA001NF2304-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks RoHS: Not Compliant | 0 |
|
$286.5800 / $414.5400 | Order Now |
DISTI #
59647876
|
Verical | 90° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$268.6375 | Buy Now |
DISTI #
16725948
|
Verical | 90° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$275.5256 / $663.6795 | Buy Now |
DISTI #
319HA001NF2304-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 23 Shell Size - Bulk (Alt: 319HA001NF2304-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 89 Factory Stock |
|
$172.0560 / $776.5050 | Buy Now |
DISTI #
GLE319HA001NF2304-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$385.9075 / $657.7455 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 53 |
|
$478.2600 / $796.4200 | Buy Now |
DISTI #
319HA001NF2304-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$126.0200 / $574.5500 | Buy Now RFQ |
Part Details for 319HA001NF2304-6
319HA001NF2304-6 CAD Models
319HA001NF2304-6 Part Data Attributes:
|
319HA001NF2304-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001NF2304-6
Glenair Inc
Connector Accessory, 0.375in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |