Part Details for 319HB001B1306-6T by Glenair Inc
Overview of 319HB001B1306-6T by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HB001B1306-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9117
|
Newark | Connector |Glenair 319HB001B1306-6T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$190.8800 / $731.0600 | Buy Now |
DISTI #
3937-319HB001B1306-6T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,176.4500 | Buy Now |
DISTI #
319HB001B1306-6T
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium 13 Shell Size - Bulk (Alt: 319HB001B1306-6T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$180.0022 / $812.2800 | Buy Now |
DISTI #
654-319HB001B13066T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW 45DEG BOOT RoHS: Not Compliant | 0 |
|
$299.7800 / $433.6500 | Order Now |
DISTI #
319HB001B1306-6T
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium 13 Shell Size - Bulk (Alt: 319HB001B1306-6T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$180.0022 / $812.2800 | Buy Now |
DISTI #
GLE319HB001B1306-6T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$403.6965 / $688.0490 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW 45DEG BOOT Min Qty: 1 | 30 |
|
$500.3100 / $833.1100 | Buy Now |
DISTI #
319HB001B1306-6T
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$131.8100 / $601.0200 | Buy Now RFQ |