There are no models available for this part yet.
Overview of 319HB112-09L by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 319HB112-09L by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ9141
|
Newark | Composite - Shrink Boot Adapters |Glenair 319HB112-09L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$318.0100 / $1,090.3200 | Buy Now | |
DISTI #
2899-319HB112-09L-1448-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,410.6040 / $2,749.2400 | Buy Now | |
DISTI #
3937-319HB112-09L-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,301.3800 | Buy Now | |
DISTI #
319HB112-09L
|
Avnet Americas | 319HB112-09L - Bulk (Alt: 319HB112-09L) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | ||
DISTI #
631-319HB112-09L
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL | 0 |
|
$488.2300 / $1,135.8900 | Order Now | |
DISTI #
319HB112-09L
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
GLE319HB112-09L
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
Buy Now |