Part Details for 319HB112NFP09DN by Glenair Inc
Overview of 319HB112NFP09DN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HB112NFP09DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9146
|
Newark | Accessories - Shrink Boot Adapters |Glenair 319HB112NFP09DN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.9200 / $784.8400 | Buy Now |
DISTI #
3937-319HB112NFP09DN-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,136.7100 | Buy Now |
DISTI #
319HB112NFP09DN
|
Avnet Americas | - Bulk (Alt: 319HB112NFP09DN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-319HB112NFP09DN
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL | 0 |
|
$465.5500 | Order Now |
DISTI #
319HB112NFP09DN
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$687.7500 | Buy Now |
DISTI #
GLE319HB112NFP09DN
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
Buy Now |