Part Details for 319HB112NFP19DN by Glenair Inc
Overview of 319HB112NFP19DN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HB112NFP19DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0653
|
Newark | Accessories - Shrink Boot Adapters |Glenair 319HB112NFP19DN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$221.9300 / $849.9900 | Buy Now |
DISTI #
3937-319HB112NFP19DN-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,298.4300 | Buy Now |
DISTI #
2899-319HB112NFP19DN-1448-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
Buy Now | |
DISTI #
631-319HB112NFP19DN
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL | 0 |
|
$989.3900 / $1,069.0300 | Order Now |
DISTI #
319HB112NFP19DN
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE319HB112NFP19DN
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
Buy Now |