Part Details for 319HL048-1715-12 by Glenair Inc
Overview of 319HL048-1715-12 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-155KL | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-154KL | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADP1715-1.8-EVALZ | Analog Devices | 500mA Low Dropout Linear Regul |
Price & Stock for 319HL048-1715-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9285
|
Newark | Stainless Steel - Shrink Boot Adapters |Glenair 319HL048-1715-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$609.8900 / $2,402.9600 | Buy Now |
DISTI #
3937-319HL048-1715-12-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$3,477.7400 | Buy Now |
DISTI #
319HL048-1715-12
|
Avnet Americas | 319HL048-1715-12 - Bulk (Alt: 319HL048-1715-12) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
631-319HL048-1715-12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STAINLESS STEEL - SHRINK BOOT ADAPTERS | 0 |
|
$2,144.6800 / $2,373.6000 | Order Now |
DISTI #
GLE319HL048-1715-12
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319HL048-1715-12
319HL048-1715-12 CAD Models
319HL048-1715-12 Part Data Attributes
|
319HL048-1715-12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HL048-1715-12
Glenair Inc
Connector Accessory, Backshell, Nickel Aluminum Bronze,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |