Part Details for 319HS001B1103-6T by Glenair Inc
Overview of 319HS001B1103-6T by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001B1103-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM3296
|
Newark | 319Hs001B1103-6T |Glenair 319HS001B1103-6T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.4400 / $549.3500 | Buy Now |
DISTI #
319HS001B1103-6T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium 11 Shell Size - Bulk (Alt: 319HS001B1103-6T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$474.2439 | Buy Now |
DISTI #
631-319HS001B1103-6T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$149.4300 / $572.3100 | Order Now |
DISTI #
GLE319HS001B1103-6T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319HS001B1103-6T
319HS001B1103-6T CAD Models
319HS001B1103-6T Part Data Attributes
|
319HS001B1103-6T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001B1103-6T
Glenair Inc
Connector Accessory, 0.312in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |