Part Details for 319HS001B1910-6 by Glenair Inc
Overview of 319HS001B1910-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001B1910-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9322
|
Newark | Connector |Glenair 319HS001B1910-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$116.6400 / $446.7000 | Buy Now |
DISTI #
3937-319HS001B1910-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$496.0310 / $825.9800 | Buy Now |
DISTI #
319HS001B1910-6
|
Avnet Americas | - Bulk (Alt: 319HS001B1910-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 81 Factory Stock |
|
RFQ | |
DISTI #
654-319HS001B19106
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$121.5000 / $279.4600 | Order Now |
DISTI #
GLE319HS001B1910-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$260.1559 / $443.4100 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 53 |
|
$322.4200 / $536.8900 | Buy Now |
Part Details for 319HS001B1910-6
319HS001B1910-6 CAD Models
319HS001B1910-6 Part Data Attributes
|
319HS001B1910-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001B1910-6
Glenair Inc
Connector Accessory, 0.75in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |