Part Details for 319HS001M0902-9-448 by Glenair Inc
Overview of 319HS001M0902-9-448 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001M0902-9-448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9328
|
Newark | Connector |Glenair 319HS001M0902-9-448 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$118.4100 / $453.4800 | Buy Now |
DISTI #
3937-319HS001M0902-9-448-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$729.7900 | Buy Now |
DISTI #
319HS001M0902-9-44
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 319HS001M0902-9-44) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$111.6488 / $503.8650 | Buy Now |
DISTI #
654-319HS0M099448
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW STRAIGHT RoHS: Compliant | 0 |
|
$116.9600 / $269.0000 | Order Now |
DISTI #
59648095
|
Verical | 180° 9 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$174.3250 | Buy Now |
DISTI #
59216047
|
Verical | 180° 9 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$178.7949 / $430.6538 | Buy Now |
DISTI #
319HS001M0902-9-44
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 319HS001M0902-9-44) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$111.6488 / $503.8650 | Buy Now |
DISTI #
GLE319HS001M0902-9-448
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$250.4235 / $426.8034 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW STRAIGHT Min Qty: 1 | 15 |
|
$310.3500 / $516.7800 | Buy Now |
DISTI #
319HS001M0902-9-448
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$81.7600 / $372.8200 | Buy Now RFQ |