Part Details for 319HS001M1101-6 by Glenair Inc
Overview of 319HS001M1101-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001M1101-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9332
|
Newark | Connector |Glenair 319HS001M1101-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$106.5500 / $408.0700 | Buy Now |
DISTI #
3937-319HS001M1101-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$429.6310 / $715.4300 | Buy Now |
DISTI #
319HS001M1101-6
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adapter for Circular Connectors Rotatable Coupling 11 Shell Size Straight - Bulk (Alt: 319HS001M1101-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-319HS001M11016
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC | 0 |
|
$106.2300 / $224.0500 | Order Now |
DISTI #
GLE319HS001M1101-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$225.3352 / $384.0607 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 7 |
|
$279.2600 / $465.0300 | Buy Now |
Part Details for 319HS001M1101-6
319HS001M1101-6 CAD Models
319HS001M1101-6 Part Data Attributes
|
319HS001M1101-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001M1101-6
Glenair Inc
Connector Accessory, 0.188in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |