Part Details for 319HS001NF0902-6-88 by Glenair Inc
Overview of 319HS001NF0902-6-88 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF0902-6-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9388
|
Newark | Connector |Glenair 319HS001NF0902-6-88 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$119.8600 / $459.0200 | Buy Now |
DISTI #
93AJ1121
|
Newark | Connector |Glenair 319HS001NF0902-6-88 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.1200 / $174.8400 | Buy Now |
DISTI #
3937-319HS001NF0902-6-88-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
648 In Stock |
|
$483.2620 / $804.7500 | Buy Now |
DISTI #
319HS001NF0902-6-8
|
Avnet Americas | Connector Accessories Straight EMI/RFI Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 9 - Bulk (Alt: 319HS001NF0902-6-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 79 Factory Stock |
|
$375.7017 | Buy Now |
DISTI #
654-319HS0002688
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$119.5000 / $530.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$260.5800 / $345.2200 | Buy Now |
DISTI #
319HS001NF0902-0
|
TME | 319HS001NF0902-6-88 Min Qty: 1 | 5 |
|
$179.2076 / $207.4092 | Buy Now |
DISTI #
GLE319HS001NF0902-6-88
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$253.4649 / $432.0127 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 52 |
|
$314.1200 / $523.0900 | Buy Now |
DISTI #
C1S304000122606
|
Chip1Stop | Shrink Boot Adapters 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant | 5 |
|
$191.0000 / $199.0000 | Buy Now |