Part Details for 319HS001NF0902-6 by Glenair Inc
Overview of 319HS001NF0902-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF0902-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9387
|
Newark | Connector |Glenair 319HS001NF0902-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$119.4500 / $457.4900 | Buy Now |
DISTI #
93AJ1120
|
Newark | Connector Accessory, 0.25In Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy |Glenair 319HS001NF0902-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4600 / $83.4700 | Buy Now |
DISTI #
3937-319HS001NF0902-6-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$481.6620 / $802.0800 | Buy Now |
DISTI #
654-319HS001NF0902-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 7 |
|
$132.9800 / $451.9000 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$47.3500 / $131.8900 | Buy Now | |
DISTI #
319HS001NF0902-6
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$132.9800 / $413.2700 | Buy Now |
DISTI #
319HS001NF0902-1
|
TME | 319HS001NF0902-6 Min Qty: 1 | 4 |
|
$65.8976 / $65.9000 | Buy Now |
DISTI #
GLE319HS001NF0902-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$252.6206 / $430.5770 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 283 |
|
$313.0800 / $521.3500 | Buy Now |
DISTI #
C1S304001098634
|
Chip1Stop | Shrink Boot Adapters 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant | 4 |
|
$69.2000 | Buy Now |
Part Details for 319HS001NF0902-6
319HS001NF0902-6 CAD Models
319HS001NF0902-6 Part Data Attributes
|
319HS001NF0902-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF0902-6
Glenair Inc
Connector Accessory, 0.25in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |