Part Details for 319HS001NF1102-6 by Glenair Inc
Overview of 319HS001NF1102-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF1102-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9399
|
Newark | Connector |Glenair 319HS001NF1102-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$120.4900 / $461.4900 | Buy Now |
DISTI #
3937-319HS001NF1102-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$742.7000 | Buy Now |
DISTI #
319HS001NF1102-6
|
Avnet Americas | - Bulk (Alt: 319HS001NF1102-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$113.6186 / $512.7600 | Buy Now |
DISTI #
654-319HS001NF11026
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$119.0100 / $273.7400 | Order Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
319HS001NF1102-6
|
Avnet Americas | - Bulk (Alt: 319HS001NF1102-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$113.6186 / $512.7600 | Buy Now |
DISTI #
GLE319HS001NF1102-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$254.8303 / $434.3380 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 45 |
|
$315.8200 / $525.9100 | Buy Now |
Part Details for 319HS001NF1102-6
319HS001NF1102-6 CAD Models
319HS001NF1102-6 Part Data Attributes:
|
319HS001NF1102-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF1102-6
Glenair Inc
Connector Accessory, 0.25in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |