Part Details for 319HS001NF1104-12 by Glenair Inc
Overview of 319HS001NF1104-12 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF1104-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9402
|
Newark | Connector |Glenair 319HS001NF1104-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$125.7800 / $481.7200 | Buy Now |
DISTI #
3937-319HS001NF1104-12-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$775.2700 | Buy Now |
DISTI #
319HS001NF1104-12
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 319HS001NF1104-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$118.6034 / $535.2450 | Buy Now |
DISTI #
631-319HS001NF110412
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ Pcs start 5 weeks | 0 |
|
$125.4100 / $487.0700 | Order Now |
DISTI #
71087062
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$267.8625 | Buy Now |
DISTI #
77935324
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$274.7308 / $457.4744 | Buy Now |
DISTI #
319HS001NF1104-12
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 319HS001NF1104-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$118.6034 / $535.2450 | Buy Now |
DISTI #
GLE319HS001NF1104-12
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$266.0151 / $453.3840 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 5 |
|
$329.6800 / $548.9700 | Buy Now |
DISTI #
319HS001NF1104-12
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$93.1670 / $543.7640 | Buy Now RFQ |