There are no models available for this part yet.
Overview of 319HS001NF1507-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 319HS001NF1507-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ9431
|
Newark | Connector |Glenair 319HS001NF1507-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$124.5100 / $476.8900 | Buy Now | |
DISTI #
3937-319HS001NF1507-6-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$502.0770 / $836.0900 | Buy Now | |
DISTI #
319HS001NF1507-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 319HS001NF1507-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | ||
DISTI #
654-319HS001NF1507-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 0 |
|
$110.7200 / $471.0600 | Order Now | |
DISTI #
GLE319HS001NF1507-6
|
Heilind Electronics | SHRINK BOOT ADAPTERS | Americas - 1 in Stock |
|
$263.3338 / $448.8354 | Buy Now | |
DISTI #
71089562
|
Verical | Low Profile EMI/RFI Adapter With Shield Sock 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$85.1410 / $271.9615 | Buy Now | |
DISTI #
77934444
|
Verical | Low Profile EMI/RFI Adapter With Shield Sock 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$271.9615 / $452.8846 | Buy Now | |
DISTI #
319HS001NF1507-6
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$78.1900 / $125.1000 | Buy Now | |
DISTI #
GLE319HS001NF1507-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 3 |
|
$263.3338 / $448.8354 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 16 |
|
$326.3500 / $543.4600 | Buy Now |
CAD Models for 319HS001NF1507-6 by Glenair Inc
Part Data Attributes for 319HS001NF1507-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|