Part Details for 319HS001NF1709-6 by Glenair Inc
Overview of 319HS001NF1709-6 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF1709-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9450
|
Newark | Connector |Glenair 319HS001NF1709-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$120.7100 / $462.3100 | Buy Now |
DISTI #
3937-319HS001NF1709-6-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$513.3540 / $854.8600 | Buy Now |
DISTI #
319HS001NF1709-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 319HS001NF1709-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$467.1811 | Buy Now |
DISTI #
654-319HS001NF1709-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 19 |
|
$141.7500 / $481.6300 | Buy Now |
DISTI #
71087129
|
Verical | Low Profile EMI/RFI Adapter With Shield Sock 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$87.0513 / $192.2308 | Buy Now |
DISTI #
77934401
|
Verical | Low Profile EMI/RFI Adapter With Shield Sock 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$192.2308 / $463.0513 | Buy Now |
DISTI #
319HS001NF1709-6
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$141.7500 / $476.8100 | Buy Now |
DISTI #
GLE319HS001NF1709-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$269.2428 / $458.9111 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 22 |
|
$333.6800 / $555.6600 | Buy Now |
Part Details for 319HS001NF1709-6
319HS001NF1709-6 CAD Models
319HS001NF1709-6 Part Data Attributes
|
319HS001NF1709-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF1709-6
Glenair Inc
Connector Accessory, 0.688in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |