There are no models available for this part yet.
Overview of 319HS001NF1719-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 319HS001NF1719-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ9460
|
Newark | Connector |Glenair 319HS001NF1719-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$262.0800 / $1,003.7600 | Buy Now | |
DISTI #
3937-319HS001NF1719-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,056.8000 / $1,759.8200 | Buy Now | |
DISTI #
319HS001NF1719-6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 319HS001NF1719-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$821.5896 | Buy Now | |
DISTI #
631-319HS001NF1719-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 6+ start 3 weeks AOC | 0 |
|
$595.4100 | Order Now | |
DISTI #
GLE319HS001NF1719-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$554.2759 / $944.7079 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 1 |
|
$686.9200 / $1,143.8800 | Buy Now |
CAD Models for 319HS001NF1719-6 by Glenair Inc
Part Data Attributes for 319HS001NF1719-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|