Part Details for 319HS001NF2112-6 by Glenair Inc
Overview of 319HS001NF2112-6 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF2112-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9475
|
Newark | Connector |Glenair 319HS001NF2112-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$136.1500 / $521.4300 | Buy Now |
DISTI #
93AJ1122
|
Newark | Connector Accessory, 0.875In Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy |Glenair 319HS001NF2112-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4500 / $141.8000 | Buy Now |
DISTI #
3937-319HS001NF2112-6-ND
|
DigiKey | CONN ADAPTER Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
654-319HS001NF2112-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 0 |
|
$134.4800 / $515.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
42 Partner Stock |
|
$80.4600 / $111.8200 | Buy Now |
DISTI #
319HS001NF2112-6
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$155.2300 / $490.7500 | Buy Now |
DISTI #
319HS001NF2112-0
|
TME | 319HS001NF2112-6 Min Qty: 1 | 42 |
|
$89.1666 / $111.9685 | Buy Now |
DISTI #
GLE319HS001NF2112-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$287.9379 / $490.7520 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 3 |
|
$356.8500 / $594.2200 | Buy Now |
DISTI #
319HS001NF2112-6
|
Avnet Abacus | (Alt: 319HS001NF2112-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 319HS001NF2112-6
319HS001NF2112-6 CAD Models
319HS001NF2112-6 Part Data Attributes
|
319HS001NF2112-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF2112-6
Glenair Inc
Connector Accessory, 0.875in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |