Part Details for 319SS001NF1205-6 by Glenair Inc
Overview of 319SS001NF1205-6 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319SS001NF1205-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319SS001NF1205-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 319SS001NF1205-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
319SS001NF1205-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 319SS001NF1205-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 319SS001NF1205-6
319SS001NF1205-6 CAD Models
319SS001NF1205-6 Part Data Attributes:
|
319SS001NF1205-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319SS001NF1205-6
Glenair Inc
Connector Accessory, 0.438in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | PATT 105, PATT 603, PATT 608 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |