Part Details for 31G18-2000T by Lighting Components & Design Inc
Overview of 31G18-2000T by Lighting Components & Design Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A202000T | Amphenol Communications Solutions | SFP CONNECTOR ROHS | |
UE36A10752000T | Amphenol Communications Solutions | 56G QSFP-DD single SMT connector with solder rings, GXT plating | |
UE36A10152000T | Amphenol Communications Solutions | 56G QSFP-DD single SMT connector, GXT plating |
Price & Stock for 31G18-2000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI Rectangular INC 28V - Tab 1/4 (Sub-Assy). RoHS: Compliant |
200 In Stock |
|
$4.4400 / $49.1000 | Buy Now |
|
Master Electronics | PMI Rectangular INC 28V - Tab 1/4 (Sub-Assy). RoHS: Compliant |
200 In Stock |
|
$4.4400 / $49.1000 | Buy Now |